Find a huge range of 48ohm PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K8297

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.660
25+
$1.340
50+
$1.290
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
48ohm
Through Hole
Through Hole
PTCCL
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
110mA
165mA
Lead (17-Jan-2023)
135°C
145°C
7mm
67AK4072

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.960
25+
$1.820
50+
$1.800
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
48ohm
Through Hole
Through Hole
PTCCL - 265 V Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
110mA
165mA
To Be Advised
135°C
145°C
7mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM