View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34M5335

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$1.240
25+
$1.140
50+
$1.040
100+
$0.957
More Pricing...
Min: 1 / Mult: 1
70ohm
Through Hole
Through Hole
B59880
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
55mA
0.11A
No SVHC (21-Jan-2025)
6.5mm
25M8264

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.740
25+
$1.600
50+
$1.480
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
65ohm
Through Hole
Through Hole
B59875
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
55mA
0.11A
No SVHC (21-Jan-2025)
9mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM