View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K8299

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$1.490
25+
$1.410
50+
$1.360
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
5ohm
Through Hole
Through Hole
PTCCL
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
320mA
480mA
Lead (17-Jan-2023)
135°C
145°C
7mm
98K8302

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.880
25+
$1.780
50+
$1.710
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
8.4ohm
Through Hole
Through Hole
PTCCL
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
320mA
480mA
Lead (17-Jan-2023)
135°C
145°C
12.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM