Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AM5321

RoHS

Each
1+
$186.060
10+
$160.830
25+
$154.810
50+
$148.260
100+
$136.420
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
16ft
5m
-
-
-
-
PFA
Stripped Wire Leads
IEC
Ungrounded
-
13AM5318

RoHS

Each
1+
$155.710
10+
$142.670
25+
$140.810
50+
$137.490
100+
$128.940
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
6.6ft
2m
-
-
-
-
PFA
Miniature Plug
IEC
Ungrounded
-
13AM5319

RoHS

Each
1+
$149.390
10+
$136.880
25+
$135.080
50+
$131.920
100+
$123.700
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
6.6ft
2m
-
-
-
-
PFA
Stripped Wire Leads
IEC
Ungrounded
-
13AM5316

RoHS

Each
1+
$146.230
10+
$133.990
25+
$132.230
50+
$129.120
100+
$121.090
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
3.3ft
1m
-
-
-
-
PFA
Miniature Plug
IEC
Ungrounded
-
13AM5317

RoHS

Each
1+
$139.850
10+
$128.150
25+
$126.480
50+
$123.510
100+
$115.800
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
3.3ft
1m
-
-
-
-
PFA
Stripped Wire Leads
IEC
Ungrounded
-
13AM5320

RoHS

Each
1+
$192.710
10+
$166.580
25+
$160.350
50+
$153.560
100+
$141.300
More Pricing...
Min: 1 / Mult: 1
K
-50°C
230°C
Aluminium
16ft
5m
-
-
-
-
PFA
Miniature Plug
IEC
Ungrounded
-
80AC9079

RoHS

Each
1+
$118.030
Min: 1 / Mult: 1
K
-
230°C
-
40"
1m
6"
150mm
0.059"
1.5mm
PFA (Perfluoroalkoxy)
Miniature Connector
ANSI
Shielded
HTTC36 Series
07AM9445

RoHS

Each
1+
$103.230
Min: 1 / Mult: 1
K
0°C
230°C
Stainless Steel
40"
1.02m
2"
50.8mm
0.062"
1.58mm
-
-
-
-
HTTC36 Series
07AM9451

RoHS

Each
1+
$99.320
Min: 1 / Mult: 1
T
0°C
230°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.062"
1.58mm
-
-
-
-
HTTC36 Series
07AM9450

RoHS

Each
1+
$83.290
Min: 1 / Mult: 1
T
0°C
230°C
Stainless Steel
40"
1.02m
3"
76.2mm
0.062"
1.58mm
-
-
-
-
HTTC36 Series
07AM9444

RoHS

Each
1+
$92.300
Min: 1 / Mult: 1
K
0°C
230°C
Stainless Steel
40"
1.02m
1.5"
38.1mm
0.062"
1.58mm
-
-
-
-
HTTC36 Series
07AM9447

RoHS

Each
1+
$94.010
Min: 1 / Mult: 1
K
0°C
230°C
Stainless Steel
40"
1.02m
2"
50.8mm
0.125"
3.18mm
-
-
-
-
HTTC36 Series
07AM9452

RoHS

Each
1+
$101.790
Min: 1 / Mult: 1
T
0°C
230°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.25"
6.35mm
-
-
-
-
HTTC36 Series
07AM9448

RoHS

Each
1+
$78.330
Min: 1 / Mult: 1
K
0°C
230°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.125"
3.18mm
-
-
-
-
HTTC36 Series
07AM9453

RoHS

Each
1+
$78.330
Min: 1 / Mult: 1
T
0°C
230°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.125"
3.18mm
-
-
-
-
HTTC36 Series
07AM9442

RoHS

Each
1+
$74.240
Min: 1 / Mult: 1
J
0°C
230°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.125"
3.18mm
-
-
-
-
HTTC36 Series
07AM9446

RoHS

Each
1+
$79.400
Min: 1 / Mult: 1
K
0°C
230°C
Stainless Steel
40"
1.02m
1.5"
38.1mm
0.125"
3.18mm
-
-
-
-
HTTC36 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM