Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Thermocouple Type
Length
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93F9265

RoHS

Each
1+
$95.500
Min: 1 / Mult: 1
Plug
J
-
-
0°C
-
480°C
Stainless Steel
60"
1.52m
2"
50.8mm
0.187"
4.75mm
Fiberglass
Spade Lugs
Shielded
-
30AC7768

RoHS

Each
1+
$95.500
Min: 1 / Mult: 1
-
K
-
-
0°C
-
480°C
-
60"
1.5m
2"
50.8mm
0.188"
4.76mm
Fiberglass
Spade Lugs
Shielded
CF Series
77AH0922

RoHS

Each
1+
$157.050
Min: 1 / Mult: 1
-
J
2"
0.125"
0°C
304 Stainless Steel
720°C
304 Stainless Steel
-
-
2"
50.8mm
0.125"
3.17mm
-
4 Pin M12 Connector
Shielded
-
07AM9447

RoHS

Each
1+
$94.010
Min: 1 / Mult: 1
-
K
-
-
0°C
-
230°C
Stainless Steel
40"
1.02m
2"
50.8mm
0.125"
3.18mm
-
-
-
HTTC36 Series
08AM0417

RoHS

Each
1+
$107.300
Min: 1 / Mult: 1
-
K
-
-
-
-
-
Super Omegaclad
40"
1m
2"
50.8mm
0.062"
1.575mm
-
-
-
KMTXL Series
08AM1137

RoHS

Each
1+
$108.090
Min: 1 / Mult: 1
-
K
-
-
0°C
-
1070°C
Inconel 600
-
-
2"
50.8mm
0.125"
3.18mm
-
-
-
M12 Series
08AM0272

RoHS

Each
1+
$96.870
Min: 1 / Mult: 1
-
K
-
-
0°C
-
1070°C
Stainless Steel
-
-
2"
50.8mm
0.125"
3.18mm
-
-
-
KMQSS Series
07AM9445

RoHS

Each
1+
$103.230
Min: 1 / Mult: 1
-
K
-
-
0°C
-
230°C
Stainless Steel
40"
1.02m
2"
50.8mm
0.062"
1.58mm
-
-
-
HTTC36 Series
08AM0580

RoHS

Each
1+
$74.440
Min: 1 / Mult: 1
-
K
-
-
-
-
-
Stainless Steel
40"
1m
2"
50.8mm
0.125"
3.175mm
-
-
-
KTSS Series
08AM1223

RoHS

Each
1+
$174.100
Min: 1 / Mult: 1
-
K
-
-
0°C
-
1070°C
Stainless Steel
-
-
2"
50.8mm
0.125"
3.18mm
-
-
-
-
08AM1211

RoHS

Each
1+
$176.020
Min: 1 / Mult: 1
-
K
-
-
0°C
-
1150°C
Inconel 600
-
-
2"
50.8mm
0.25"
6.35mm
-
-
-
-
08AM0568

RoHS

Each
1+
$74.440
Min: 1 / Mult: 1
-
K
-
-
-
-
-
Stainless Steel
40"
1m
2"
50.8mm
0.0625"
1.587mm
-
-
-
KTSS Series
07AM9035

RoHS

Each
1+
$350.650
Min: 1 / Mult: 1
-
RTD
-
-
-200°C
-
260°C
Stainless Steel
120"
3.05m
2"
50.8mm
0.187"
4.75mm
-
-
-
-
07AM9034

RoHS

Each
1+
$130.260
Min: 1 / Mult: 1
-
K
-
-
0°C
-
480°C
Stainless Steel
120"
3.05m
2"
50.8mm
0.187"
4.75mm
Fiberglass
Spade Lugs
Shielded
CF Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM