Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-103
Newark Part No.94AC6337
Product RangeTSD305 Series
Also Known As10207697-00
Technical Datasheet
884 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 10+ | $6.440 |
| 25+ | $6.440 |
| 50+ | $6.440 |
| 100+ | $6.440 |
| 250+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-103
Newark Part No.94AC6337
Product RangeTSD305 Series
Also Known As10207697-00
Technical Datasheet
Supply Voltage3.6V
Sensing Temperature Min0°C
Sensing Temperature Max300°C
Response Time-
Operating Temperature Max85°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)88°
Emissivity-
Product RangeTSD305 Series
SVHCTo Be Advised
Product Overview
G-TPMO-103 is a TSD305-3C55 digital thermopile sensor in a TO5 package. The TSD series sensor includes an infrared sensor (thermopile) and a sensor signal conditioner. It can be interfaced to any microcontroller by an I²C interface. This microcontroller has to calculate the temperature results based on the ADC values and the calibration parameters. Typical applications are contactless temperature measurement, climate control, industrial process control, household applications.
- Small size, low current consumption
- Long wave pass 5.5µm filter, metal pin wire/cladding
- Thermopile infrared sensor wire length is 0.53inch
- Thermopile infrared sensor diameter is 0.36inch and 0.53inch length
- Ambient temperature range from -20 to 85°C
- Field of view at FWHM/X x Y is 88°
Technical Specifications
Supply Voltage
3.6V
Sensing Temperature Max
300°C
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
88°
Product Range
TSD305 Series
Sensing Temperature Min
0°C
Response Time
-
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate