STS 011 Series Thermostats:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Operating Voltage
Thermostat Set Point
Contact Current Max
Contact Rating
Operation Type
Contact Operation
Operating Temperature Min
Operating Temperature Max
Switching Voltage Max
Load Type
Switching Current Max
Thermostat Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $91.060 5+ $86.920 10+ $82.700 25+ $74.080 50+ $66.520 More Pricing... | Thermoelectric Cooler | Programmable | - | +32°F to +140°F | - | 10A at 250VAC | - | Normally Open | - | - | 120VAC | Resistive | 15A | DIN Rail | STS 011 Series | ||||||
Each | 1+ $49.080 5+ $47.070 10+ $45.010 25+ $40.840 50+ $37.170 More Pricing... | Thermoelectric Cooler | Programmable | 250VAC | - | 2A | 10A at 250VAC | NO | Normally Open | -45°C | 80°C | 120VAC | - | 15A | DIN Rail | STS 011 Series | ||||||