New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Ultrasonic Sensors
                                                                                                  5. Miscellaneous Ultrasonic Sensors
                                                                                                  Print Page

                                                                                                  28015

                                                                                                  Sensor Board, Ultrasonic Distance Sensor, PING, 2cm to 3m, 40kHz, 3 Pin Header

                                                                                                  PARALLAX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PARALLAX 28015
                                                                                                  PARALLAX 28015
                                                                                                  PARALLAX 28015
                                                                                                  PARALLAX 28015
                                                                                                  ManufacturerPARALLAX
                                                                                                  Manufacturer Part No28015
                                                                                                  Newark Part No.11X5783
                                                                                                  Product RangePing Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$48.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $48.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PARALLAX
                                                                                                  ManufacturerPARALLAX
                                                                                                  Manufacturer Part No28015
                                                                                                  Newark Part No.11X5783
                                                                                                  Product RangePing Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing Range Min2cm
                                                                                                  Sensing Range Max3m
                                                                                                  Beam Angle-
                                                                                                  Switching Frequency-
                                                                                                  External Diameter-
                                                                                                  Sensitivity (dB)-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangePing Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  Our PING)))T ultrasonic sensor provides an easy method of distance measurement. This sensor is perfect for any number of applications that require you to perform measurements between moving or stationary objects. Interfacing to a microcontroller is a snap. A single I/O pin is used to trigger an ultrasonic burst (well above human hearing) and then "listen" for the echo return pulse. The sensor measures the time required for the echo return, and returns this value to the microcontroller as a variable-width pulse via the same I/O pin.

                                                                                                  • Provides precise, non-contact distance measurements within a 2 cm to 3 m range
                                                                                                  • Ultrasonic measurements work in any lighting condition, making this a good choice to supplement infrared object detectors
                                                                                                  • Simple pulse in
                                                                                                  • Burst indicator LED shows measurement in progress
                                                                                                  • 3-pin header makes it easy to connect to a development board, directly or with an extension cable, no soldering requiredApplication Ideas:
                                                                                                  • Security systems
                                                                                                  • Interactive animated exhibits
                                                                                                  • Parking assistant systems
                                                                                                  • Robotic navigation
                                                                                                  • Narrow acceptance angle
                                                                                                  • Range: approximately 1 inch to 10 feet (2 cm to 3 m)
                                                                                                  • 3-pin male header with 0.1" spacing
                                                                                                  • Power requirements: +5 VDC; 35 mA active
                                                                                                  • Communication: positive TTL pulse
                                                                                                  • Dimensions: 0.81 x 1.8 x 0.6 in (22 x 46 x 16 mm)
                                                                                                  • Operating temperature range: +32 to +158degF (0 to +70degC)

                                                                                                  Technical Specifications

                                                                                                  Sensing Range Min

                                                                                                  2cm

                                                                                                  Beam Angle

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  Ping Series

                                                                                                  Sensing Range Max

                                                                                                  3m

                                                                                                  Switching Frequency

                                                                                                  -

                                                                                                  Sensitivity (dB)

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.