Electromagnetic Buzzers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Resonant Frequency
Supply Voltage Max
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.550 10+ $4.380 25+ $4.080 50+ $3.740 100+ $3.410 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 3VDC | 2.73kHz | -V | 97dB | 80mA | Internal | Surface Mount | - | LCP (Liquid Crystal Polymer) | 3VDC to 5VDC | -30°C | 70°C | - | ||||
MULTICOMP PRO | Each | 1+ $5.010 50+ $4.580 100+ $4.260 250+ $4.010 500+ $3.800 | Min: 1 / Mult: 1 | Buzzer | Continuous | 8VDC | 2.4kHz | 15V | 85dB | 30mA | Internal | Surface Mount | - | PPS (Polyphenylene Sulfide) | 8VDC to 15VDC | -20°C | 70°C | - | ||||
MULTICOMP PRO | Each | 1+ $10.000 50+ $9.210 100+ $8.580 250+ $8.120 500+ $7.720 | Min: 1 / Mult: 1 | Audio Indicator | Single | 4V | 400Hz | 8V | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | ||||
MULTICOMP PRO | Each | 1+ $6.150 10+ $5.490 100+ $4.350 500+ $3.590 1000+ $3.150 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 12VDC | 2.3kHz | 12VDC | 85dB | 30mA | Internal | Through Hole | - | Noryl | 8VDC to 16VDC | -20°C | 70°C | Multicomp Pro Transducers | ||||
Each | 1+ $4.980 50+ $4.580 100+ $4.270 250+ $4.040 500+ $3.840 | Min: 1 / Mult: 1 | Buzzer | Continuous | 9VDC | 400Hz | 15V | 75dB | 25mA | Internal | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | - |