Print Page
M2000-SM
Sound Masking Transducer, Surface Mount, Transformer, Transducer, 2 Piece
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $218.540 |
Price for:Each
Minimum: 1
Multiple: 1
$218.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoM2000-SM
Newark Part No.58AC3510
Technical Datasheet
Transducer FunctionSounder
Product Range-
SVHCTo Be Advised
Product Overview
The AtlasIED M2000-SM is a valuable security product that can be used on any flat surface, including windows, doors, walls, and ducts. The subtle design of the M2000-SM two-part transducer / transformer provides discrete placement and mounting options. Incorporating NXT™ Exciter Technology in a 1", coil-mounted plate, the transducer offers installation, while the transformer can be remote-mounted and adjusted with variable tap settings. Note: The M2000-SM requires a sound masking generator and 70.7V amplifier for operation. Note, this product requires a masking generator and 70.7V amplifier to operate.
- Two part assembly
- Works with many flat surfaces
- Transformer taps 1/4 - 4 watts
- Security masking setup for privacy
- Requires a masking generator and 70.7V amplifier to operate
- Transformer Taps: .25, .5, 1, 2, & 4 Watts
- Height: 1" (25.4 mm)
- Length / Width: 2 1/2" (63.5 mm) square
- Cable Length: 117" (3 m)
- Height: 2" (60.3 mm)
- Length / Width: 3 1/2" (88.9 mm) square
Technical Specifications
Transducer Function
Sounder
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate