85dB Piezo Buzzers:
56 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Supply Voltage Max
Resonant Frequency
Current Rating
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.090 | Buzzer | - | 3V | 85dB | 28V | 4.7kHz | - | 20mA | Panel Mount | Internal | - | - | 100mm | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 8VDC to 16VDC | -20°C | 70°C | - | ||||||
KINGSTATE | Each | 1+ $5.130 10+ $4.620 25+ $4.310 50+ $4.020 100+ $3.620 More Pricing... | Buzzer | Continuous | 3V | 85dB | 28V | 2.8kHz | - | 7mA | Flange Mount | Internal | - | 30cm | 0 | 24AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $4.200 10+ $3.770 25+ $3.520 50+ $3.280 100+ $2.960 More Pricing... | Buzzer | Continuous | 3V | 85dB | 28V | 3.5kHz | - | 6mA | Flange Mount | Internal | - | 30cm | 0 | 26AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | - | |||||
Each | 1+ $3.920 10+ $3.270 25+ $3.050 50+ $2.810 100+ $2.530 More Pricing... | Buzzer | Continuous | 3V | 85dB | 28V | 3.5kHz | - | 4mA | Panel Mount | - | - | 30cm | 0 | 28AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -30°C | 85°C | - | ||||||
KINGSTATE | Each | 1+ $4.050 10+ $3.380 25+ $3.150 50+ $2.910 100+ $2.620 More Pricing... | Buzzer | Continuous | 3V | 85dB | 20V | 3.8kHz | - | 15mA | Through Hole | - | - | 30cm | 0 | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $1.410 10+ $1.120 25+ $1.030 50+ $0.943 100+ $0.847 More Pricing... | Audio Indicator | - | - | 85dB | 30V | 4.8kHz | - | 11mA | - | - | 0.015µF | 10cm | 0 | - | - | - | - | - | -30°C | 85°C | - | |||||
Each | 1+ $4.310 10+ $3.600 25+ $3.350 50+ $3.090 100+ $2.780 More Pricing... | Buzzer | Continuous | 3V | 85dB | 30V | 3.5kHz | - | 11mA | Panel Mount | - | - | 30cm | 0 | 28AWG | - | - | PBT (Polybutylene Terephthalate), Glass | 3VDC to 30VDC | -30°C | 85°C | - | ||||||
KINGSTATE | Each | 1+ $9.050 10+ $8.690 25+ $7.650 50+ $7.160 100+ $6.480 More Pricing... | Buzzer | - | 6V | 85dB | - | 2.8kHz | 35mA | - | Panel Mount | - | - | 30cm | - | 22AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 14VDC | -30°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $12.260 10+ $11.760 25+ $10.370 50+ $9.690 100+ $8.770 More Pricing... | Buzzer | Continuous | 6V | 85dB | 28V | 3.6kHz | - | 15mA | Panel Mount | - | - | 30cm | 0 | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | - | |||||
Each | 1+ $4.490 10+ $3.760 25+ $3.490 50+ $3.230 100+ $2.910 More Pricing... | Buzzer | Continuous | 3V | 85dB | 30V | 2.5kHz | - | 13mA | Panel Mount | - | - | 30cm | 0 | 28AWG | - | - | PBT (Polybutylene Terephthalate), Glass | 3VDC to 30VDC | -30°C | 85°C | - | ||||||
Each | 1+ $7.820 10+ $6.330 25+ $5.810 50+ $5.470 100+ $5.190 More Pricing... | Alarm | Continuous | 3V | 85dB | 28V | 3.8kHz | - | 12mA | Panel Mount | Internal | - | - | 300mm | 28AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 28VDC | -20°C | 70°C | - | ||||||
MULTICOMP PRO | Each | 1+ $2.960 100+ $2.410 250+ $2.200 500+ $2.030 1000+ $1.890 | Buzzer | Continuous | 3V | 85dB | 8V | 2.4kHz | - | 40mA | Surface Mount | External | - | 10cm | 0 | - | - | - | PPS (Polyphenylene Sulfide) | 3V p-p to 8V p-p | -20°C | 70°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 1+ $3.480 100+ $2.840 250+ $2.590 500+ $2.390 1000+ $2.230 | Buzzer | - | 2V | 85dB | 4V | 2.731kHz | - | 100mA | Surface Mount | External | - | 10cm | 0 | - | - | - | LCP (Liquid Crystal Polymer) | 2V p-p to 4V p-p | -30°C | 70°C | MP Piezo ABT | |||||
MULTICOMP PRO | Each | 1+ $1.520 100+ $1.200 250+ $1.090 500+ $0.989 1000+ $0.918 | Buzzer | - | 6V | 85dB | 15V | 2.4kHz | - | 40mA | Through Hole | External | - | 10cm | 0 | - | - | - | Noryl | 6V p-p to 15V p-p | -30°C | 70°C | MP Piezo ABT | |||||
MULTICOMP PRO | Each | 1+ $3.920 100+ $3.260 250+ $3.010 500+ $2.810 1000+ $2.660 | Buzzer | Continuous | 1VDC | 85dB | 18VDC | 4kHz | - | 20mA | Through Hole | Internal | - | 100mm | 0 | - | - | - | Noryl | 1VDC to 18VDC | -30°C | 70°C | MP Piezo ABI | |||||
80AK3085 RoHS | Each | 1+ $4.440 10+ $3.700 25+ $3.450 50+ $3.190 100+ $2.860 More Pricing... | Buzzer | Continuous | - | 85dB | 5VDC | 3.5kHz | - | 15mA | Through Hole | - | - | 100mm | 100mm | - | - | - | PPO (Polyphenylene Oxide) | 3VDC to 15VDC | -35°C | 75°C | - | |||||
Each | 1+ $23.500 10+ $18.920 25+ $17.460 50+ $16.160 100+ $16.140 | Alarm | Siren Sweep | 5VDC | 85dB | 15V | 4.5kHz | - | 200mA | Wire Leads | Internal | - | - | 3m | 28AWG | - | - | PC (Polycarbonate) | 5VDC to 15VDC | -20°C | 70°C | PS Series | ||||||
80AK3078 RoHS | Each | 1+ $3.130 10+ $2.610 25+ $2.430 50+ $2.250 100+ $2.020 More Pricing... | Buzzer | Continuous | - | 85dB | 28V | 3.2kHz | - | 80mA | Through Hole | - | 0.042µF | 3m | 3m | - | - | - | PBT (Polybutylene Terephthalate), Glass | 30V p-p | -30°C | 80°C | - | |||||
Each | 1+ $8.040 10+ $6.330 25+ $5.760 50+ $5.380 100+ $5.040 More Pricing... | Audio Indicator | Fast Pulse | 6V | 85dB | 28V | 4.1kHz | - | 200mA | - | - | - | - | 100mm | - | - | - | - | - | - | - | - | ||||||
80AK3079 RoHS | Each | 1+ $4.440 10+ $3.700 25+ $3.450 50+ $3.190 100+ $2.860 More Pricing... | Buzzer | Continuous | - | 85dB | 9VDC | 3.5kHz | - | 30mA | Through Hole | - | - | 3m | 3m | - | - | - | PBT (Polybutylene Terephthalate), Glass | 5.5VDC to 16VDC | -25°C | 85°C | - | |||||
80AK3080 RoHS | Each | 1+ $4.560 10+ $3.810 25+ $3.540 50+ $3.270 100+ $2.950 More Pricing... | - | Continuous | - | 85dB | - | 3kHz | - | - | Through Hole | - | 0.04µF | 300mm | 300mm | - | - | - | PBT (Polybutylene Terephthalate), Glass | 3VDC to 28VDC | -30°C | 85°C | - | |||||
03AM9882 RoHS | Each | 1+ $9.190 10+ $8.830 25+ $7.770 50+ $7.270 100+ $6.580 More Pricing... | Buzzer | Continuous, Fast Pulse | 6V | 85dB | 28V | 2.8kHz | - | 10mA | Panel Mount | - | - | 300mm | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | - | |||||
47AM9409 RoHS | Each | 1+ $0.825 | - | Single | - | 85dB | - | 4kHz | - | - | Through Hole | Internal | 0.012µF | - | - | - | - | - | Noryl | 1V to 30V | -30°C | 70°C | MP Piezo ABT | |||||
Each | 1+ $4.300 50+ $3.910 100+ $3.600 250+ $3.380 500+ $3.190 | Buzzer | Slow Pulse | 3V | 85dB | 24V | 3.7kHz | - | 15mA | Panel Mount | - | - | - | 300mm | 30AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 24VDC | -20°C | 60°C | - | ||||||
59AM1478 RoHS | Each | 1+ $6.010 10+ $5.730 25+ $5.440 50+ $5.170 100+ $4.970 More Pricing... | - | - | - | 85dB | - | 3kHz | - | - | Through Hole | Internal | - | - | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -30°C | 85°C | - | |||||