Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $63.260 10+ $53.910 25+ $50.560 50+ $50.410 100+ $40.790 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | 20kHz | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
83AK5793 RoHS | Each | 1+ $30.630 10+ $25.700 25+ $24.010 50+ $23.090 100+ $22.170 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | 20kHz | Panel Mount | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||
VISATON | Each | 1+ $27.870 10+ $23.210 25+ $21.510 50+ $20.500 100+ $19.440 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 31mm | 200Hz to 20kHz | 200Hz | 20kHz | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" |