Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.990 10+ $13.450 25+ $11.920 50+ $11.170 100+ $10.150 More Pricing... | Min: 1 / Mult: 1 | Speaker | 10W | Full-range | 8ohm | - | 84dB | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | 1.988" | - | - | 130Hz | 20kHz | Panel Mount | - | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ $36.460 10+ $31.440 25+ $30.140 50+ $28.850 100+ $27.560 More Pricing... | Min: 1 / Mult: 1 | Speaker | 15W | Full-range | 8ohm | -mm | - | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | -" | 1.988" | 90.5mm x 50.5mm x 43mm | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
36C5685 | Each | Pricing is unavailable. Please contact customer services. | Speaker | 20W | Mid-range | 4ohm | - | 88dB | 78mm | 20W | 120Hz | 88dB | Round with Square Frame | - | 3.071" | - | - | 120Hz | 16kHz | Panel Mount | - | 40W | 78mm | 43mm | 3.071" | 1.693" |