Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.930 5+ $40.420 10+ $36.920 25+ $36.890 50+ $36.840 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | 180mm | - | 60W | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | 60Hz to 15kHz | 60Hz | 15kHz | IP65, IP67 | IP65, IP67 | Panel Mount | Panel Mount | 80W | 67mm | 2.638" | |||||
98Y9945 | QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | Speaker | 20W | General Purpose | 8ohm | 203mm | 92dB | 20W | 60Hz | 92dB | Round | 7.992" | - | - | 60Hz | 12kHz | - | - | Panel Mount | - | - | 67mm | 2.638" | ||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | Speaker | 20W | General Purpose | 8ohm | 203mm | 95dB | 20W | 60Hz | 95dB | Round | 7.992" | - | - | 60Hz | 17kHz | - | - | Panel Mount | - | - | 67mm | 2.638" | |||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | Speaker | 20W | General Purpose | 8ohm | 203mm | 95dB | 20W | 60Hz | 95dB | Round | 7.992" | - | - | 60Hz | 17kHz | - | - | Panel Mount | - | - | 67mm | 2.638" |