Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.360 100+ $4.500 250+ $4.190 500+ $3.940 1000+ $3.750 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 10mm | -mm | 150mW | 1.2kHz | 82dB | Round | 0.394" | -" | 10mm x 2.8mm | 0Hz to 6kHz | 1.2kHz | 6kHz | - | - | Bare Mount | 300mW | -mm | 2.8mm | -" | 0.11" | |||||
Each | 1+ $6.160 10+ $5.520 25+ $5.180 50+ $4.810 100+ $4.370 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 96dB | Oval | - | 0.51" | 18mm x 13mm x 2.5mm | 0Hz to 15kHz | 420Hz | 15kHz | IP65 | IP65 | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" |