Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.200 10+ $22.230 25+ $20.980 50+ $18.840 100+ $17.780 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 43.3mm | 10W | 170Hz | 86dB | Square | - | 1.7" | 45.4mm x 43.3mm x 29.2mm | 90Hz to 20kHz | 90Hz | Standard | 20kHz | IP65 | IP65 | - | Panel Mount | 20W | 45.4mm | 29.2mm | 1.79" | 1.15" | |||||
Each | 1+ $9.480 10+ $8.510 25+ $7.980 50+ $7.420 100+ $6.720 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 25mm | - | 2W | 280Hz | 79dBA | Round | 0.98" | - | 25mm x 7.5mm | 250Hz to 20kHz | 250Hz | - | 20kHz | - | - | N50 Mini Speaker Series | Panel Mount | 2.5W | - | 29.2mm | - | 0.3" |