Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.190 100+ $2.640 250+ $2.420 500+ $2.250 1000+ $2.120 | Min: 1 / Mult: 1 | Micro | 8ohm | -mm | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | -" | 0.433" | 11mm x 15mm x 3mm | 0Hz to 20kHz | 600Hz | 20kHz | Flange Mount | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | |||||
Each | 1+ $3.690 10+ $3.080 25+ $2.880 50+ $2.680 100+ $2.420 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 10mm | - | 500mW | 1.6kHz | 81dBA | Round | 0.4" | - | 10mm x 3.8mm | 800Hz to 20kHz | 800Hz | 20kHz | - | Bare Mount | 1W | - | 3.8mm | - | 0.15" |