Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.510 50+ $5.050 100+ $4.680 250+ $4.410 500+ $4.180 | Min: 1 / Mult: 1 | Speaker | 3W | General Purpose | 4ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | - | 20kHz | Flange Mount | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ $5.390 50+ $4.930 100+ $4.580 250+ $4.310 500+ $4.090 | Min: 1 / Mult: 1 | Speaker | 2W | Miniature | 8ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.787" | 24mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | Flange Mount | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ $6.250 10+ $5.610 25+ $5.260 50+ $4.890 100+ $4.440 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | 18mm | - | - | 1W | 650Hz | 80dBA | Round | 0.71" | - | 18mm x 5.8mm | 0Hz to 18kHz | 650Hz | - | 18kHz | - | - | Bare Mount | 1.5W | - | 5.8mm | - | 0.23" | |||||
MULTICOMP PRO | Each | 1+ $5.180 100+ $4.360 250+ $4.040 500+ $3.810 1000+ $3.620 | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | -mm | - | 16mm | 1W | 670Hz | 83dB | Oval with Rectangular Frame | -" | 0.629" | 16mm x 35mm x 5.8mm | 0Hz to 20kHz | 0Hz | - | 20kHz | Flange Mount | - | Flange Mount | 2W | 35mm | 5.8mm | 1.377" | 0.228" | ||||
02AM8571 RoHS | Each | 1+ $8.910 10+ $8.000 25+ $7.510 50+ $6.970 100+ $6.320 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 0.78" | 40mm x 20mm x 5.8mm | 200Hz to 20kHz | 200Hz | Standard | 20kHz | - | - | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.22" | ||||
MALLORY | Each | 25+ $6.970 50+ $6.540 100+ $6.110 500+ $5.810 1000+ $5.620 More Pricing... | Min: 25 / Mult: 1 | Speaker | 100mW | Miniature | 8ohm | 29.7mm | 88dB | - | 100mW | 460Hz | 88dB | Round | 1.169" | - | - | - | 460Hz | - | 5kHz | Bare Mount | PSR Series | - | 200mW | - | 5.8mm | - | 0.228" | ||||
MALLORY | Each | 25+ $5.300 50+ $5.090 100+ $4.870 250+ $4.760 500+ $4.690 | Min: 25 / Mult: 1 | Speaker | 100mW | Miniature | 64ohm | 29.7mm | 88dB | - | 100mW | 430Hz | 88dB | Round | 1.169" | - | - | - | 430Hz | - | 20kHz | Bare Mount | PSR Series | - | 200mW | - | 5.8mm | - | 0.228" |