23mm Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.340 10+ $3.910 25+ $3.640 50+ $3.390 100+ $3.070 More Pricing... | - | - | Micro | 8ohm | 23mm | - | 100mW | 1.5kHz | 88dB | Round | 0.906" | 23mm x 15mm | 1.5kHz | 1.5kHz to 6kHz | 6kHz | - | Through Hole | - | Through Hole | 150mW | 8.4mm | 0.331" | ||||||
MULTICOMP PRO | Each | 1+ $5.420 10+ $4.810 100+ $3.780 500+ $3.080 1000+ $2.670 More Pricing... | Speaker | 150mW | Miniature | 8ohm | 23mm | 73dB | 80mW | 1.5kHz | 73dB | Round | 0.906" | 22.5mm x 8.5mm | 700Hz | 700Hz to 4kHz | 4kHz | - | Through Hole | MP ABS Series | Through Hole | 150mW | 8.5mm | 0.335" | |||||
VISATON | Each | 1+ $29.330 10+ $23.420 25+ $21.500 50+ $20.200 100+ $19.010 More Pricing... | - | - | Miniature | 8ohm | 23mm | - | 200mW | 1.7kHz | 73dB | Round | 0.906" | 23mm x 8.6mm | 900Hz | 900Hz to 16kHz | 16kHz | - | Through Hole | - | Through Hole | 500mW | 8.6mm | 0.339" | |||||
MULTICOMP PRO | Each | 1+ $6.860 10+ $6.100 100+ $4.780 500+ $3.910 1000+ $3.380 More Pricing... | Speaker | 200mW | Miniature | 32ohm | 23mm | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | 22.5mm x 8.5mm | 1.8kHz | 0Hz to 4kHz | 4kHz | - | Through Hole | MP ABS Series | Through Hole | 200mW | 8.7mm | 0.343" | |||||
MULTICOMP PRO | Each | 1+ $8.070 10+ $7.180 100+ $5.630 500+ $4.590 1000+ $3.990 More Pricing... | Speaker | 500mW | Miniature | 32ohm | 23mm | - | 500mW | 800Hz | 87dB | Round | 0.906" | 23mm x 5.2mm | 800Hz | 0Hz to 10kHz | 10kHz | - | Bare Mount | MP ABS Series | Bare Mount | 1W | 5.2mm | 0.205" | |||||
02AM8435 RoHS | Each | 1+ $4.950 10+ $4.430 25+ $4.150 50+ $3.840 100+ $3.480 More Pricing... | - | - | General Purpose | 8ohm | 23mm | - | 100mW | 1.5kHz | 75dB | Round | 0.9" | 23mm x 8.5mm | 600Hz | 600Hz to 20kHz | 20kHz | Standard | - | - | Through Hole | 200mW | 8.5mm | 0.33" | |||||
MALLORY | Each | 25+ $8.750 50+ $8.210 100+ $7.370 250+ $7.080 500+ $6.660 | Speaker | 600mW | Miniature | 50ohm | 23mm | 96dB | 600mW | 500Hz | 96dB | Round | 0.906" | 22mm x 4.1mm | 500Hz | 500Hz to 10kHz | 10kHz | - | Bare Mount | PSR Series | - | 1W | 4.1mm | 0.161" | |||||