Speakers & Receivers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.930 5+ $40.420 10+ $36.920 25+ $36.890 50+ $36.840 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | 180mm | - | -mm | 60W | 85Hz | 86dB | Round | 7.087" | -" | 182mm x 73mm | 60Hz to 15kHz | 60Hz | - | 15kHz | IP65, IP67 | IP65, IP67 | Panel Mount | Panel Mount | 80W | -mm | 67mm | -" | 2.638" | |||||
Each | 1+ $35.020 10+ $26.200 25+ $23.910 50+ $22.630 100+ $21.330 More Pricing... | Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | - | 15kHz | IP65 | IP65 | Panel Mount | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ $14.090 | Min: 1 / Mult: 1 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 91dB | -mm | - | 130.3Hz | 88.1dB | Round | 5.177" | -" | - | 0Hz to 13kHz | 80Hz | - | 15kHz | - | - | Panel Mount | - | - | -mm | - | -" | - | |||||
Each | 1+ $34.930 10+ $28.510 25+ $25.400 50+ $23.940 100+ $17.990 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 50ohm | 64mm | - | -mm | 2W | 300Hz | 86dB | Round | 2.52" | -" | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | - | 15kHz | IP65 | IP65 | Panel Mount | Panel Mount | 3W | -mm | 19.3mm | -" | 0.76" | |||||
MCM AUDIO SELECT | Each | 1+ $6.580 4+ $6.130 | Min: 1 / Mult: 1 | Speaker | 15W | Woofer | 4ohm | 87mm | 85dB | -mm | 15W | 125.9Hz | 85dB | Round | 3.425" | -" | 105mm x 46mm | 130Hz to 15kHz | 130Hz | - | 15kHz | - | - | Panel Mount | - | - | -mm | 46mm | -" | 1.811" | ||||
02AM8538 RoHS | Each | 1+ $5.140 10+ $4.610 25+ $4.330 50+ $4.010 100+ $3.640 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | 30mm | - | - | 500mW | 650Hz | 82dBA | Round | 1.18" | - | 30mm x 4.8mm | 650Hz to 15kHz | 650Hz | Standard | 15kHz | - | - | - | Bare Mount | 1W | - | 4.8mm | - | 0.18" | ||||
Each | 1+ $6.160 10+ $5.520 25+ $5.180 50+ $4.810 100+ $4.370 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 13mm | 1W | 420Hz | 96dB | Oval | - | 0.51" | 18mm x 13mm x 2.5mm | 0Hz to 15kHz | 420Hz | - | 15kHz | IP65 | IP65 | - | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | |||||
Each | 1+ $30.050 10+ $28.790 25+ $27.160 50+ $24.390 100+ $23.020 More Pricing... | Min: 1 / Mult: 1 | - | - | Exciter | 4ohm | 101.4mm | - | - | 20W | 220Hz | 105dBA | Round | 4" | - | 101.4mm x 101.4mm x 24.77mm | 70Hz to 15kHz | 70Hz | - | 15kHz | - | - | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ $30.050 10+ $28.790 25+ $27.160 50+ $24.390 100+ $23.020 More Pricing... | Min: 1 / Mult: 1 | - | - | Exciter | 8ohm | 101.4mm | - | - | 20W | 220Hz | 102dBA | Round | 4" | - | 101.4mm x 101.4mm x 24.77mm | 70Hz to 15kHz | 70Hz | - | 15kHz | - | - | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
07AM7233 RoHS | Each | 1+ $11.760 10+ $11.250 25+ $9.980 50+ $9.390 100+ $8.470 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | - | - | 51.5mm | 4.5W | 130Hz | 83dB | Round with Square Frame | - | 2.03" | 51.5mm x 51.5mm x 30.3mm | 130Hz to 15kHz | 130Hz | Standard | 15kHz | - | - | - | Panel Mount | 5W | 51.5mm | 30.3mm | 2.03" | 1.19" | ||||
78AK6256 RoHS | Each | 1+ $18.360 10+ $17.620 25+ $15.540 50+ $14.550 100+ $13.190 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 50ohm | 64mm | - | -mm | 1W | - | 86dB | Round | 2.52" | -" | - | - | 200Hz | - | 15kHz | - | - | Bare Mount | Bare Mount | 2W | -mm | 19.5mm | -" | 0.768" |