200mW Speakers & Receivers:
9 Products FoundFind a huge range of 200mW Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as 2W, 1W, 3W & 500mW Speakers & Receivers from the worlds top manufacturers including: Kingstate, Multicomp Pro, Visaton, Mallory & PRO Signal
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24M3194 RoHS | KINGSTATE | Each | 1+ $3.590 10+ $2.930 25+ $2.710 50+ $2.490 100+ $2.190 More Pricing... | Total:$3.59 Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 13mm | - | 200mW | 1kHz | 86dB | Round | 0.512" | 13mm x 2mm | 1.05kHz | 1.05kHz to 20kHz | 20kHz | - | Bare Mount | - | Bare Mount | 400mW | 2mm | 0.079" | |||
19J5688 RoHS | MULTICOMP PRO | Each | 1+ $7.170 10+ $6.350 100+ $4.930 500+ $3.990 1000+ $3.420 More Pricing... | Total:$7.17 Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 8ohm | 51mm | - | 200mW | - | - | Round | 2.008" | 50.8mm | 430Hz | 430Hz to 6kHz | 6kHz | - | Panel Mount | - | Panel Mount | - | - | - | |||
VISATON | Each | 1+ $28.270 10+ $22.770 25+ $21.130 50+ $19.850 100+ $18.690 More Pricing... | Total:$28.27 Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 23mm | - | 200mW | 1.7kHz | 73dB | Round | 0.906" | 23mm x 8.6mm | 900Hz | 900Hz to 16kHz | 16kHz | - | Through Hole | - | Through Hole | 500mW | 8.6mm | 0.339" | ||||
KINGSTATE | Each | 1+ $3.780 10+ $3.160 25+ $2.930 50+ $2.730 100+ $2.450 More Pricing... | Total:$3.78 Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 28mm | - | 200mW | 520Hz | 91dB | Round | 1.102" | 28mm x 4mm | 520Hz | 520Hz to 6.5kHz | 6.5kHz | - | 0 | - | Bare Mount | 300mW | 4mm | 0.157" | ||||
KINGSTATE | Each | 1+ $4.500 10+ $3.760 25+ $3.500 50+ $3.250 100+ $2.920 More Pricing... | Total:$4.50 Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 26mm | - | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz | 520Hz to 6.5kHz | 6.5kHz | - | 0 | - | Bare Mount | 300mW | 4.1mm | 0.161" | ||||
67C7738 | Each | 1+ $25.490 50+ $23.110 100+ $21.270 250+ $19.900 500+ $18.710 | Total:$25.49 Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 40mm | - | 200mW | - | - | Round | 1.575" | - | -Hz | - | -Hz | - | 0 | - | Panel Mount | -W | -mm | -" | ||||
59AM1694 RoHS | Each | 1+ $4.040 | Total:$4.04 Min: 1 / Mult: 1 | - | - | Speaker | 8ohm | - | - | 200mW | 1.5kHz | 87dB | Round | - | 17mm x 8mm | - | - | - | - | - | - | - | - | - | - | ||||
MALLORY | Each | 1+ $6.610 10+ $6.380 25+ $6.020 50+ $5.810 100+ $5.590 More Pricing... | Total:$6.61 Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 8ohm | 26mm | 92dB | 200mW | 520Hz | 92dB | Round | 1.024" | 26mm x 4.1mm | 520Hz | 520Hz to 6.5kHz | 6.5kHz | - | Bare Mount | PSR Series | - | 300mW | 4.1mm | 0.161" | ||||
PUI AUDIO | Each | 1+ $7.020 10+ $6.280 25+ $5.880 50+ $5.450 100+ $4.930 More Pricing... | Total:$7.02 Min: 1 / Mult: 1 | - | - | General Purpose | 32ohm | 17mm | - | 200mW | 1.8kHz | 90dBA | Round | 0.67" | 17mm x 8mm | 1.7kHz | 1.7kHz to 20kHz | 20kHz | Standard | - | - | Through Hole | 500mW | 8mm | 0.31" | ||||