4W Speakers & Receivers:
2 Products FoundFind a huge range of 4W Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as 2W, 20W, 50W & 15W Speakers & Receivers from the worlds top manufacturers including: Multicomp Pro & Visaton
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $8.690 50+ $7.890 100+ $7.290 250+ $6.830 500+ $6.440 | Speaker | 4W | Miniature | 4ohm | -mm | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | -" | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | 20kHz | Flange Mount | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
Each | 1+ $19.230 10+ $15.590 25+ $14.400 50+ $13.580 100+ $12.820 More Pricing... | Speaker | 4W | Full-range | 8ohm | - | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | 1.634" | 70.5mm x 41.5mm x 27.5mm | 220Hz | 220Hz to 20kHz | 20kHz | Panel Mount | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | ||||||