Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $8.440 10+ $7.540 100+ $5.970 500+ $4.930 1000+ $4.310 More Pricing... | Min: 1 / Mult: 1 | Speaker | 1W | Miniature | 8ohm | 50mm | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | 0Hz to 20kHz | 350Hz | - | 20kHz | - | - | Bare Mount | - | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
Each | 1+ $44.230 10+ $38.040 25+ $35.790 50+ $34.150 100+ $32.790 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | -" | 1.969" | 50mm x 27mm | 200Hz to 20kHz | 200Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ $11.030 10+ $9.910 25+ $9.280 50+ $8.630 100+ $7.830 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 4ohm | 28mm | - | 3W | 350Hz | 76.5dBA | Round | 1.11" | - | 28mm x 7.5mm | 250Hz to 20kHz | 250Hz | Standard | 20kHz | - | - | - | N50 Mini Speaker Series | Bare Mount | 4W | - | 7.5mm | - | 0.3" | |||||
Each | 1+ $6.660 10+ $5.980 25+ $5.610 50+ $5.210 100+ $4.730 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | 50mm | - | 1.5W | 350Hz | 92dBA | Round | 1.97" | - | 50mm x 7.2mm | 350Hz to 20kHz | 350Hz | Standard | 20kHz | - | - | - | - | Bare Mount | 2W | - | 7.2mm | - | 0.29" | |||||
Each | 1+ $10.480 10+ $10.040 25+ $8.900 50+ $8.370 100+ $7.550 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 4ohm | - | 27mm | 2W | 350Hz | 79dBA | Round with Square Frame | - | 1.07" | 27mm x 27mm x 6.85mm | 300Hz to 20kHz | 300Hz | - | 20kHz | IP67 | IP67 | - | - | Panel Mount | 2.5W | 27mm | 6.85mm | 1.07" | 0.27" | |||||
Each | 1+ $6.360 100+ $5.320 250+ $4.930 500+ $4.620 1000+ $4.390 | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 50mm | -mm | 1W | 350Hz | 92dBA | Round | 1.969" | -" | 12.5mm x 1.5mm | 0Hz to 20kHz | 350Hz | - | 20kHz | - | - | Bare Mount | - | Bare Mount | 1.5W | -mm | 7.6mm | -" | 0.299" |