Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Speaker | 40W | Full-range | 8ohm | 171mm | 87dB | 40W | 75Hz | 87dB | Round | 6.732" | - | 70Hz | 20kHz | Panel Mount | 60W | 59mm | 2.323" | ||||||
Each | 1+ $39.650 | Min: 200 / Mult: 1 | Woofer | 20W | Woofer | 8ohm | 102mm | 87.3dB | - | 75Hz | 88dB | Round | 4.016" | 0Hz to 20kHz | 75Hz | 20kHz | Panel Mount | - | - | - |