New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermistors
                                                                                                  6. PTC Thermistors
                                                                                                  Print Page

                                                                                                  PTFM04BF471Q2N34B0

                                                                                                  PTC THERMISTOR

                                                                                                  MURATA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MURATA PTFM04BF471Q2N34B0
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoPTFM04BF471Q2N34B0
                                                                                                  Newark Part No.74M3864
                                                                                                  Product RangePOSISTOR PTFM Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MURATA
                                                                                                  ManufacturerMURATA
                                                                                                  Manufacturer Part NoPTFM04BF471Q2N34B0
                                                                                                  Newark Part No.74M3864
                                                                                                  Product RangePOSISTOR PTFM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resistance (25°C)470ohm
                                                                                                  Thermistor MountingThrough Hole
                                                                                                  Thermistor MountingThrough Hole
                                                                                                  Product RangePOSISTOR PTFM Series
                                                                                                  Operating Voltage Max16V
                                                                                                  Operating Temperature Min-10°C
                                                                                                  ApplicationsOverheat Sensing
                                                                                                  ApplicationsOverheat Sensing
                                                                                                  Operating Temperature Max90°C
                                                                                                  Thermistor TypePTC
                                                                                                  Resistance Tolerance (25°C)-
                                                                                                  Holding Current Max-
                                                                                                  SVHCNo SVHC (07-Jul-2017)
                                                                                                  Trip Current-
                                                                                                  Switching Temperature Min-
                                                                                                  Switching Temperature Max-
                                                                                                  PTC Thermistor Diameter-
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-

                                                                                                  Product Overview

                                                                                                  The POSISTOR PTFM series PTC Thermistor features Murata's strong ceramic technology allows the company to offer a line-up with a broad range of sensing temperatures. The PTFM series includes overheat sensing components that can be attached easily using screws. Exploiting the PTC characteristic (a sharp increase in resistance above a certain temperature), this PTC thermistor is used for overheat sensing in FETs, power ICs and other heat generating areas. Use of the sharp change in electrical resistance translates into outstanding noise resistance. PTC thermistor is elements whose resistance rises with an increase in temperature and find use in applications such as temperature sensing and current limitation. Murata POSISTOR® PTC thermistor employs elements based on ceramics (featuring) good reliability and performance. Operating point of POSISTOR is set on the steepest point along the resistance-temperature characteristic curve, thus performing overheat protective operation securely.

                                                                                                  • PTFM_S series is fixed easily because of a screw clamp type
                                                                                                  • Compact and light design as well as excellent thermal response
                                                                                                  • Contactless operation provides a prolonged service life, yet permits noiseless operation

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Power Management

                                                                                                  Technical Specifications

                                                                                                  Resistance (25°C)

                                                                                                  470ohm

                                                                                                  Thermistor Mounting

                                                                                                  Through Hole

                                                                                                  Operating Voltage Max

                                                                                                  16V

                                                                                                  Applications

                                                                                                  Overheat Sensing

                                                                                                  Operating Temperature Max

                                                                                                  90°C

                                                                                                  Resistance Tolerance (25°C)

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Switching Temperature Min

                                                                                                  -

                                                                                                  PTC Thermistor Diameter

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Thermistor Mounting

                                                                                                  Through Hole

                                                                                                  Product Range

                                                                                                  POSISTOR PTFM Series

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Applications

                                                                                                  Overheat Sensing

                                                                                                  Thermistor Type

                                                                                                  PTC

                                                                                                  Holding Current Max

                                                                                                  -

                                                                                                  Trip Current

                                                                                                  -

                                                                                                  Switching Temperature Max

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate