New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Audio / Visual
                                                                                                  Print Page

                                                                                                  ABX00061

                                                                                                  Development Board, Nicla Vision, nRF52832, Syntiant NDP120, 512KB Flash, 64KB SRAM, 16MB SPI Flash

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO ABX00061
                                                                                                  ARDUINO ABX00061
                                                                                                  ARDUINO ABX00061
                                                                                                  ARDUINO ABX00061
                                                                                                  ARDUINO ABX00061
                                                                                                  ARDUINO ABX00061
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoABX00061
                                                                                                  Newark Part No.60AK4390
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$108.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $108.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoABX00061
                                                                                                  Newark Part No.60AK4390
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0, Cortex-M4
                                                                                                  Silicon Core NumberNDP120, nRF52832
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithArduino MKR and Portenta Boards
                                                                                                  Kit ContentsArduino Nicla Voice Board NDP120 & nRF52832
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  ABX00061 is an Arduino Nicla Voice facilitates always-on speech recognition that is ideal for various applications. The Nicla Voice board incorporates a Syntiant Neural Decision processor that permits multiple AI algorithms to run. The tiny board device features a microphone, a smart 6-axis motion sensor, and a magnetometer implementing ultra-low power predictive maintenance, gesture/voice recognition, and contactless applications. The Arduino Nicla Voice delivers onboard BLUETOOTH® Low Energy connectivity and compatibility with Nicla, Portenta, and MKR products.

                                                                                                  • Powerful microcontroller equipped with a 2MP color camera
                                                                                                  • Tiny form factor of 22.86 x 22.86mm
                                                                                                  • Integrated microphone, distance sensor, and intelligent 6-axis motion sensor
                                                                                                  • Onboard Wi-Fi and Bluetooth® low energy connectivity
                                                                                                  • Standalone when battery-powered
                                                                                                  • Expand existing projects with sensing capabilities
                                                                                                  • Enable fast machine vision prototyping

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0, Cortex-M4

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Arduino Nicla Voice Board NDP120 & nRF52832

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  NDP120, nRF52832

                                                                                                  For Use With

                                                                                                  Arduino MKR and Portenta Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.