New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Carriers & Expansion
                                                                                                  Print Page

                                                                                                  ASX00073

                                                                                                  UNO SPE Shield Board, LAN8651B1, Single Pair Ethernet MAC-PHY

                                                                                                  ARDUINO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  ARDUINO ASX00073
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoASX00073
                                                                                                  Newark Part No.46AM2906
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$57.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $57.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ARDUINO
                                                                                                  ManufacturerARDUINO
                                                                                                  Manufacturer Part NoASX00073
                                                                                                  Newark Part No.46AM2906
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameLAN8651
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberLAN8651B1
                                                                                                  Kit ContentsUNO SPE Shield Board LAN8651B1
                                                                                                  For Use WithArduino Boards
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ASX00073 is an Arduino UNO SPE Shield, a versatile solution for industrial communication, IoT, and automation, combining Single Pair Ethernet (10BASE-T1S) and RS-485. It enables integration into low-power Ethernet networks and robust serial communication systems, ensuring efficient connectivity in embedded environments. Compatible with the Arduino UNO form factor, it supports SPI, UART, and I2C, facilitating interoperability with various devices. Additionally, it features screw terminals for additional connectivity and power options. Its robust design and advanced protection make it ideal for applications in industrial environments for remote monitoring and automated control. Target areas are industrial automation, building automation, factory automation, automotive networks.

                                                                                                  • T1S SPE controller: LAN8651B1 from Microchip® and 10Mbit/s SPE data rate
                                                                                                  • XR33058IDTR-F from MaxLinear® RS-485 transceiver and half-duplex RS-485 communication method
                                                                                                  • Conn: T1S SPE screws terminal (x1), T1S SPE dedicated connector (x1), RS-485 screws terminal (x1)
                                                                                                  • Arduino UNO headers interfaces: UART, SPI, I2C
                                                                                                  • Power options: +5V DC from the USB connector of the connected UNO board
                                                                                                  • 7-24V DC from T1SP on screw terminal block, enabling Power over Data Line (PoDL) functionality
                                                                                                  • 7 to 24V DC from VIN on screw terminal block and 20Mbit/s RS-485 data rate
                                                                                                  • Dimension is 68.85 x 53.34mm/2.71inch x 2.1inch and operating temperatures range from -40 to +85°C

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  LAN8651

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  UNO SPE Shield Board LAN8651B1

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  LAN8651B1

                                                                                                  For Use With

                                                                                                  Arduino Boards

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate