Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoTSX00005
Newark Part No.47AC6343
Also Known AsGTIN UPC EAN: 813747020213
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.830 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoTSX00005
Newark Part No.47AC6343
Also Known AsGTIN UPC EAN: 813747020213
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsEval Expansion Board MKR2UNO
For Use WithArduino MKR1000 Dev Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MKR2UNO Adapter allows you to turn your Arduino UNO form factor based project into a MKR based one with minimal effort. It also allows you to upgrade your project with a powerful board with the integrated battery charger.
- Allows use of UNO shields with the MKR1000
- Operating voltage: 3.3V
- Input voltage: 7V to 12V
- Digital I/O pins: 14
- Analogue input pins: 6
- Analogue output pins: 1
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Eval Expansion Board MKR2UNO
Product Range
-
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR1000 Dev Board
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate