New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Communications
                                                                                                  Print Page

                                                                                                  113020091

                                                                                                  Embedded Module, LoRa-E5, with Cable, 3.3V / 5V, ARM Cortex M4, Arduino & Raspberry Pi Board

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 113020091
                                                                                                  SEEED STUDIO 113020091
                                                                                                  SEEED STUDIO 113020091
                                                                                                  SEEED STUDIO 113020091
                                                                                                  SEEED STUDIO 113020091
                                                                                                  SEEED STUDIO 113020091
                                                                                                  SEEED STUDIO 113020091
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No113020091
                                                                                                  Newark Part No.42AK5824
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$27.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $27.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No113020091
                                                                                                  Newark Part No.42AK5824
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeLoRa-E5 Embedded Module
                                                                                                  Silicon ManufacturerSeeed Studio
                                                                                                  For Use WithArduino & Raspberry Pi Board
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsLoRa, LoRaWAN Protocol, Arduino & Raspberry Pi Board
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Grove - LoRa-E5 LoRaWAN STM32WLE5JC module is the major functional part integrated into Grove - LoRa-E5. It is a LoRaWAN module that embedded with ARM Cortex M4 ultra-low-power MCU core and LoRa SX126x, as the world-first combo of LoRa RF and MCU chip into one single tiny module, it supports (G)FSK, BPSK, (G)MSK, and LoRa modulations, and is FCC, CE certified. Grove - LoRa-E5 features extremely compacted size, ultra-low power consumption, low cost, and amazing performance.

                                                                                                  • LoRa-E5 (STM32WLE5JC) embedded
                                                                                                  • Support LoRaWAN protocol on EU868/US915 frequency band
                                                                                                  • Ultra-long transmitting range up to 10km (Ideal value in open space)
                                                                                                  • Easy control by AT command via UART connection
                                                                                                  • Rapid prototyping with plug-and-play grove interfaces
                                                                                                  • Ultra-low power consumption and high performance

                                                                                                  Contents

                                                                                                  Grove - LoRa-E5 PCBA x 1, Grove universal cable x 1.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  LoRa-E5 Embedded Module

                                                                                                  For Use With

                                                                                                  Arduino & Raspberry Pi Board

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Manufacturer

                                                                                                  Seeed Studio

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  LoRa, LoRaWAN Protocol, Arduino & Raspberry Pi Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate