Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $17.690 | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5651
Newark Part No.30AK1212
Technical Datasheet
Accessory TypeTerminal Block Breakout
For Use WithBBC Micro:bit
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Terminal block breakout for BBC micro:bit does exactly what it says on the tin. It breaks out all of the signal and power pins on the micro:bit to user friendly terminal blocks. No more untangling M/M or M/F jumper cables from the hastily tidied collection stashed in the corner of your drawer. It features a terminal block breakout point for each BBC micro:bit IO pin, a switch-controlled input power terminal block, two output power terminal blocks (fed through power from the switched input) and Link compatible connections for other BBC micro:bit accessory boards.
- It breaks out all of the signal and power pins on the micro:bit to user friendly terminal blocks
- Build permanent circuits that you move without worrying about jumper wires becoming detached
- Features a switch controlled power block and two output power terminal blocks
- Built-in overcurrent protection what using the USB connection to transfer data to the micro:bit
- Micro:bit connects to board via edge connector that micro:bit slots directly into, either way around
- Board complies to the Link Standard that all Kitronik branded micro:bit accessories conform to
Technical Specifications
Accessory Type
Terminal Block Breakout
Product Range
-
For Use With
BBC Micro:bit
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate