New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  Print Page

                                                                                                  SEN0286

                                                                                                  UVC SENSOR CAMERA BOARD, OV5640, 5MP/SBC

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT SEN0286
                                                                                                  DFROBOT SEN0286
                                                                                                  DFROBOT SEN0286
                                                                                                  DFROBOT SEN0286
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoSEN0286
                                                                                                  Newark Part No.03AM8254
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$51.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $51.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoSEN0286
                                                                                                  Newark Part No.03AM8254
                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberOV5640
                                                                                                  Kit ContentsLattePanda 5MP UVC Camera, USB2.0 Cable
                                                                                                  For Use WithDFRobot LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta Single Board Computers
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  SEN0286 is a LattePanda 5MP UVC camera. This is a high-quality 5-megapixel image sensor with compatibility of different system. Compatible with LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta. UVC (USB video device class) made the camera has no need for any driver on windows, Linux or Android. USB 2.0 port, support OTG, auto-focus, automatic low light correction all these is for plug and play. With its small size, you can use it in your face/object recognition project, or even as a regular webcam.

                                                                                                  • OV5640 sensor
                                                                                                  • 2592 x 1944 pixel static images
                                                                                                  • 72° FOV
                                                                                                  • MJPEG & YUV support formats
                                                                                                  • Operation temperature range from -30 to 70°C
                                                                                                  • 5V power supply, 140mA operation current
                                                                                                  • USB2.0 interface
                                                                                                  • Module size is 0.35inch x 2.44inch

                                                                                                  Contents

                                                                                                  LattePanda 5MP UVC camera x1, 1m USB2.0 cable x1.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  OV5640

                                                                                                  For Use With

                                                                                                  DFRobot LattePanda Alpha, LattePanda Delta and LattePanda 3 Delta Single Board Computers

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  LattePanda 5MP UVC Camera, USB2.0 Cable

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate