New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Real Time Clocks
                                                                                                  Print Page

                                                                                                  DFR0504

                                                                                                  Analogue Signal Isolator, Gravity, STM8S103F3P6/6N137, Arduino Development Boards

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT DFR0504
                                                                                                  DFROBOT DFR0504
                                                                                                  DFROBOT DFR0504
                                                                                                  DFROBOT DFR0504
                                                                                                  DFROBOT DFR0504
                                                                                                  DFROBOT DFR0504
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0504
                                                                                                  Newark Part No.87AH5889
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$28.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.17
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0504
                                                                                                  Newark Part No.87AH5889
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Core ArchitectureSTM8
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberSTM8S103F3P6, 6N137
                                                                                                  Silicon Family NameSTM8S
                                                                                                  For Use WithArduino Development Boards
                                                                                                  Kit ContentsGravity Analogue Signal Isolator, 2x PH2.0-3P Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  Gravity analogue signal isolator is efficient in preventing the electrical interference between sensors. This module has an on-board 5V isolation power which could directly supply to the sensor. Therefore, users do not need to prepare the external power such an easy and practical. The connector of wires are special designed for DFRobot 3Pin analogue sensor, plug and play, no need for soldering. The analogue signal transmission ratio is 1:1 which contributes to a very small impact on output signals of sensors when this module connect into the circuit. Furthermore, do not need to change the code of the mainboard. This analogue signal isolator is applicable to prevent interferences between sensors such as multi-parameter water quality monitoring system that need to prevent interferences between water sensors.

                                                                                                  • Operating voltage is 5.0V
                                                                                                  • Response time is 4 seconds (typ)
                                                                                                  • Analog error between two terminals is <lt/>± 20mV (typ)
                                                                                                  • PH2.0-3P connector
                                                                                                  • No-load current of 75mA
                                                                                                  • Dimension is 42mm x 32mm / 1.65inch x 1.26inch

                                                                                                  Contents

                                                                                                  Gravity analogue signal isolator x1, PH2.0-3P cable x2.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  STM8S

                                                                                                  Kit Contents

                                                                                                  Gravity Analogue Signal Isolator, 2x PH2.0-3P Cable

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Core Architecture

                                                                                                  STM8

                                                                                                  Silicon Core Number

                                                                                                  STM8S103F3P6, 6N137

                                                                                                  For Use With

                                                                                                  Arduino Development Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate