New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Real Time Clocks
                                                                                                  Print Page

                                                                                                  DFR0998

                                                                                                  BREAKOUT KIT,RTC MODULE,ARDUINO BOARD

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT DFR0998
                                                                                                  DFROBOT DFR0998
                                                                                                  DFROBOT DFR0998
                                                                                                  DFROBOT DFR0998
                                                                                                  DFROBOT DFR0998
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0998
                                                                                                  Newark Part No.46AM5237
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$9.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0998
                                                                                                  Newark Part No.46AM5237
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerDFRobot
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberSD3031
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithArduino Development Boards
                                                                                                  Kit ContentsRTC Module Breakout Board SD3031, 2.54-7P Black Single-Row Pin Connector
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DFR0998 is a Fermion: SD3031 Precision RTC Module for Arduino. This real-time clock (RTC) module uses the SD3031 chip, which has an integrated crystal oscillator and temperature compensator. This provides high-precision timing and stability. At a temperature of 25°C, the accuracy is maintained at ±3.8ppm (±0.32832 seconds/day). The SD3031 can be powered by button-cell batteries. This allows for accurate timing even when the main power source is interrupted. The RTC keeps track of seconds, minutes, hours, days of the week, dates of the month, and months and years. It also automatically adjusts the date at the end of each month and includes leap year corrections. The SD3031 has a built-in 70-byte SRAM for low-power data storage.

                                                                                                  • Built-in 70Byte SRAM
                                                                                                  • Readable button cell voltage
                                                                                                  • High precision, ±3.8ppm at 25°C
                                                                                                  • Low power consumption, operating current of only 1.8µA when powered by button cell battery
                                                                                                  • Integrated temperature compensator, small temperature drift
                                                                                                  • 3.3V supply voltage and 0x32 I2C address
                                                                                                  • Timing year range from 2000 - 2099
                                                                                                  • Timing Accuracy: ±3.8ppm at 25°C
                                                                                                  • Suitable for low-power loT applications requiring real-time clock
                                                                                                  • Dimension: 22.5x21mm/0.89x0.83"

                                                                                                  Contents

                                                                                                  RTC breakout module and 7-pin header.

                                                                                                  Notes

                                                                                                  Due to recent air cargo regulations, special items such as batteries, magnets, and liquids are strictly audited for air transport. As a result, the RTC module does not come with batteries. You will need to purchase them locally. The button cell model that is compatible with this module is CR1220.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  DFRobot

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  RTC Module Breakout Board SD3031, 2.54-7P Black Single-Row Pin Connector

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  SD3031

                                                                                                  For Use With

                                                                                                  Arduino Development Boards

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate