Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoULCD-43PT-AR
Newark Part No.32AC9079
Technical Datasheet
Silicon ManufacturerAtmel
Core ArchitectureARM, AVR
Core Sub-Architecture-
Silicon Core Number-
Silicon Family NameAtmega, megaAVR, SAM, tinyAVR
For Use WithArduino Development Boards
Kit ContentsDisplay Module, Arduino Adapter Shield, Ribbon Cable, Quick Start User Guide
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Tripp Lite's Firewire series is a perfect complement to your connectivity solutions. This 6 ft. IEEE-1394 Firewire cable has 6-pin male to 6-pin male connectors. It supports data transmission rates of 100~400Mbps and is most commonly used to connect a PC device to a PC device.
- All Tripp Lite Firewire (IEEE 1394) cabling includes superior foil shielding for reliable error-free data communications.
- Firewire cable meets IEEE 1394 standards as set by the institute of electrical and electronic engineers.
- Premium quadruple-shielded cables with tinned copper braid and aluminum
- Mylar foil on each twisted pair as well as on the cable as a whole.
- Gold plated connectors provide superior conductivity.
- Supports data transmission of 100~400Mbps
Technical Specifications
Silicon Manufacturer
Atmel
Core Sub-Architecture
-
Silicon Family Name
Atmega, megaAVR, SAM, tinyAVR
Kit Contents
Display Module, Arduino Adapter Shield, Ribbon Cable, Quick Start User Guide
SVHC
No SVHC (25-Jun-2020)
Core Architecture
ARM, AVR
Silicon Core Number
-
For Use With
Arduino Development Boards
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate