Product Information
Product Overview
Arduino Nano 33 BLE Sense (without headers) is a compact and reliable board which is built around the NINA B306 module for BLE and Bluetooth 5 communication. The module is based on Nordic nRF52480 processor that contains a powerful Cortex M4F and the board has a rich set of sensors that allow the creation of innovative and highly interactive designs. Its architecture is fully compatible with Arduino IDE online and offline, has a 9 axis Inertial Measurement Unit (IMU), temperature, pressure, humidity, light, colour and even gestures sensors that are managed through our specialized libraries. Its reduced power consumption, compared to other same size boards, together with the NANO form factor opens up a wide range of applications. This allows the design of wearable devices and gesture based projects that need to communicate to other devices at a close range. Arduino Nano 33 BLE Sense is ideal for interactive automation projects.
- Arduino’s 3.3V AI enabled board in the smallest available form factor: 45x18mm
- Embedded artificial intelligence
- Possibility of running Edge Computing applications (AI) on it using TinyML
- Can be both a BLE and Bluetooth® client and host device
- 3.3V operating voltage, 21V input voltage (limit)
- 1MB (nRF52840) CPU flash memory, 256KB (nRF52840) SRAM
- 14 pin digital input / output, PWM pins, UART, SPI, I2C
- Length is 45mm, width is 18mm, weight is 5g (with headers)
- IMU is a LSM9DS1 and it is managed through I2C
Technical Specifications
Nordic Semiconductor
32bit
Cortex-M4F
Nano 33 BLE Sense Dev Board nRF52840
-
ARM
nRF52840
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate