New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Print Page

                                                                                                  MB80-US

                                                                                                  SINGLE BRD COMPUTER (SBC), BBC MICRO-BIT

                                                                                                  BBC MICRO:BIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BBC MICRO:BIT MB80-US
                                                                                                  BBC MICRO:BIT MB80-US
                                                                                                  BBC MICRO:BIT MB80-US
                                                                                                  BBC MICRO:BIT MB80-US
                                                                                                  ManufacturerBBC MICRO:BIT
                                                                                                  Manufacturer Part NoMB80-US
                                                                                                  Newark Part No.14AC7242
                                                                                                  Also Known AsGTIN UPC EAN: 640522711048
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BBC MICRO:BIT
                                                                                                  ManufacturerBBC MICRO:BIT
                                                                                                  Manufacturer Part NoMB80-US
                                                                                                  Newark Part No.14AC7242
                                                                                                  Also Known AsGTIN UPC EAN: 640522711048
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNordic Semiconductor
                                                                                                  Silicon Family NameARM, Cortex
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM
                                                                                                  Silicon Core NumberARM Cortex M0
                                                                                                  Kit Contents1x micro:bit and a Quick Start Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The MB80-US from Element14 is a BBC micro:bit single board computer. It has 1x BBC micro:bit and quick start guide in a single retail pack, this is the ideal option for makers to get started creating BBC micro:bit projects and inventing solutions. The BBC micro:bit is a pocket sized computer that user can code, customise and control to bring user's digital ideas, games and apps to life. Measuring 4cm by 5cm and designed to be fun and easy to use. The BBC micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth smart technology (connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everyday objects). It has 5x5 LED matrix with 25 red LEDs to light up and can display animated patterns, scrolling text and alphanumeric characters.

                                                                                                  • 32bit ARM cortex-M0 CPU microprocessor
                                                                                                  • Users can create anything from games and animations to scrolling stories at school and home
                                                                                                  • Two programmable buttons for games controller or control music on a smart phone
                                                                                                  • On-board motion detector or 3-axis digital accelerometer that can detect movement
                                                                                                  • 20 pin edge connector (connects to devices such as Raspberry Pi, Arduino, Galileo and Kano)
                                                                                                  • Micro-USB controller (controlled by a separate processor, presents to computer as a memory stick)
                                                                                                  • Five ring I/O including power (PWR), ground (GRD) and 3 x I/O
                                                                                                  • System LED x 1 yellow, system push button switch x 1, system push button switch x 1
                                                                                                  • Five ring I/O including power (PWR), ground (GRD) and 3 x I/O

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  One BBC micro:bit, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Nordic Semiconductor

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  ARM Cortex M0

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  ARM, Cortex

                                                                                                  Core Sub-Architecture

                                                                                                  ARM

                                                                                                  Kit Contents

                                                                                                  1x micro:bit and a Quick Start Guide

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate