New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. Static Charge Monitors
                                                                                                  Print Page

                                                                                                  50172

                                                                                                  ESD Tester, SmartLog Pro Manager Web Application, SmartLog Pro SE Series

                                                                                                  EMIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EMIT 50172
                                                                                                  EMIT 50172
                                                                                                  EMIT 50172
                                                                                                  EMIT 50172
                                                                                                  EMIT 50172
                                                                                                  EMIT 50172
                                                                                                  ManufacturerEMIT
                                                                                                  Manufacturer Part No50172
                                                                                                  Newark Part No.50AJ8013
                                                                                                  Product RangeSmartLog Pro SE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  EMIT
                                                                                                  ManufacturerEMIT
                                                                                                  Manufacturer Part No50172
                                                                                                  Newark Part No.50AJ8013
                                                                                                  Product RangeSmartLog Pro SE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeSmartLog Pro Manager Web Application
                                                                                                  Product RangeSmartLog Pro SE Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  SmartLog Pro® manager web app automates the collection of ESD personnel grounding tests and maintains records for a Compliance Verification Plan as required by ANSI/ESD S20.20. It includes functions for tracking employee leave time, shift and department assignments, and ESD training accreditation. SmartLog Pro® Manager generates automated reports that may be e-mailed to track short term and long term corrective actions. Test limits and test parameters (wrist strap only, footwear only, wrist strap and footwear, etc.) may be customized with the web app to meet special requirements. SmartLog Pro® Manager may be configured to run in English, Spanish, Japanese, Chinese (Simplified), or Turkish. SmartLog Pro® Manager is only compatible with the SmartLog Pro® SE, and it is required for every SmartLog Pro® SE system installation. Contact EMIT Customer Service to schedule an online demo.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  SmartLog Pro Manager Web Application

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Product Range

                                                                                                  SmartLog Pro SE Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate