Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No11374-00000-20
Newark Part No.06R5333
Product Range11374 Series
Also Known AsGTIN UPC EAN: 10078371620469 70071539566
Your Part Number
28 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $25.720 |
Price for:Each
Minimum: 1
Multiple: 1
$25.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No11374-00000-20
Newark Part No.06R5333
Product Range11374 Series
Also Known AsGTIN UPC EAN: 10078371620469 70071539566
Technical Datasheet
Eyeglass Type-
Lens StyleMagnified
Eyeglass Lens ColorTransparent
Frame ColourBlack, Silver
Safety CategoryANSI Z87.1-2003 / CSA Z94.3-2007
Product Range11374 Series
SVHCTo Be Advised
Alternatives for 11374-00000-20
1 Product Found
Product Overview
The 11374-00000-20 is a BX™ silver half-frame Reader Protective Eyewear with clear anti-fog lens. This protective reader eyewear features magnifying diopters, lightweight lenses with adjustable soft tip temples and integrated side shields. Integrated side shields and soft nose bridge provide comfort for extended wear. These sleek, contoured and adjustable safety glasses help protect your eyes from impact and UV. Designed for workers who have difficulty reading small print or are engaged in small detail work.
- Molded-in +1.5 magnifying diopter
- Sleek, contoured and fully adjustable
- Soft nose bridge
- Lens angle adjustment
- Bi-focal (bottom) magnification
- Polycarbonate lens absorbs 99.9% UV
Applications
Safety, Industrial
Technical Specifications
Eyeglass Type
-
Eyeglass Lens Color
Transparent
Safety Category
ANSI Z87.1-2003 / CSA Z94.3-2007
SVHC
To Be Advised
Lens Style
Magnified
Frame Colour
Black, Silver
Product Range
11374 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate