New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Eye Protection
                                                                                                  5. Safety Glasses / Goggles
                                                                                                  6. Safety Glasses
                                                                                                  Print Page

                                                                                                  S1101SGAF

                                                                                                  Safety Glass, Solus, Anti-Fog, Anti-Scratch, Black/Blue Frame, Clear Lens

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M S1101SGAF
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoS1101SGAF
                                                                                                  Newark Part No.57AJ1086
                                                                                                  Product RangeSolus Scotchgard 1000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  18 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$21.900$12.840
                                                                                                  Price for:1 Pair
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoS1101SGAF
                                                                                                  Newark Part No.57AJ1086
                                                                                                  Product RangeSolus Scotchgard 1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Eyeglass TypeProtective / Safety
                                                                                                  Lens StyleAnti-Fog, Anti-Scratch
                                                                                                  Eyeglass Lens ColorClear
                                                                                                  Frame ColourBlack, Blue
                                                                                                  Safety CategoryANSI Z87.1-2015
                                                                                                  Product RangeSolus Scotchgard 1000 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  S1101SGAF is a Solus™ 1000 series safety glasses. 3M™ Scotchgard™ protector anti-fog coating resists fogging longer than traditional anti-fog coatings through up to 25 washings with water and helps provide scratch resistance in tough work environments. Based on 3M internal testing per EN168 test method when compared with traditional anti-fog coatings. Meets both the impact-rated protector and anti-fog performance (X) requirements of the ANSI-ISEA Z87.1-2020, CSA Z94.3-2007 standard.

                                                                                                  • Designed for robust protection
                                                                                                  • U6 rated polycarbonate lenses absorb 99.9% of UVA, UVB, and UVC rays between 200nm and 380nm
                                                                                                  • Highest visual acuity and color recognition
                                                                                                  • Padded temples for added comfort
                                                                                                  • Contemporary styling with soft nose bridge for added comfort
                                                                                                  • Padded temples for added comfort, splash protection
                                                                                                  • Blue/black plastic frame
                                                                                                  • 2inch overall length
                                                                                                  • One size fits most

                                                                                                  Technical Specifications

                                                                                                  Eyeglass Type

                                                                                                  Protective / Safety

                                                                                                  Eyeglass Lens Color

                                                                                                  Clear

                                                                                                  Safety Category

                                                                                                  ANSI Z87.1-2015

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Lens Style

                                                                                                  Anti-Fog, Anti-Scratch

                                                                                                  Frame Colour

                                                                                                  Black, Blue

                                                                                                  Product Range

                                                                                                  Solus Scotchgard 1000 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate