New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Protective Creams & Lotions
                                                                                                  Print Page

                                                                                                  C805

                                                                                                  Hand Cleaner, Skin Protection, Pump Bottle, 8 oz

                                                                                                  Date/Lot Code

                                                                                                  CHEMTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHEMTRONICS C805
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoC805
                                                                                                  Newark Part No.50F9497
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$24.810
                                                                                                  5+$24.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $24.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CHEMTRONICS
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoC805
                                                                                                  Newark Part No.50F9497
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cream / Lotion TypeSkin Protection
                                                                                                  Dispensing MethodPump Bottle
                                                                                                  Volume8fl.oz (US)
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The C805 is a Static Free™ Hand Guard penetrates deeply to moisten and refresh dry, irritated skin exposed to heat, abrasives or harsh chemicals. It is specially formulated for electronic technicians to use as a non-contaminating hand and body lotion. It reduces static build-up on hands while preventing harmful electrostatic discharge during the handling of sensitive devices. It is quickly soothes and protects tender, chapped or irritated skin without the use of lanolin, silicone or mineral oils that may inhibit solderability of printed circuits and components. It is generally compatible with most materials used in industrial applications. As with any chemical product, component compatibility must be determined on a noncritical area prior to use.

                                                                                                  • Non-greasy formula
                                                                                                  • Penetrates and soothes quickly
                                                                                                  • Dissipates static build-up on hands
                                                                                                  • Contains Aloe Vera and vitamin E
                                                                                                  • Does not contain lanolin, silicones, glycerine or mineral oils
                                                                                                  • Contains no artificial dyes or colours

                                                                                                  Applications

                                                                                                  Industrial, Commercial

                                                                                                  Technical Specifications

                                                                                                  Cream / Lotion Type

                                                                                                  Skin Protection

                                                                                                  Volume

                                                                                                  8fl.oz (US)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Dispensing Method

                                                                                                  Pump Bottle

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code