New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Respirators Accessories
                                                                                                  Print Page

                                                                                                  6006

                                                                                                  Respirator Accessory, Filter Cartridge, Vapor, Organic, 6006 Series

                                                                                                  3M
                                                                                                  3M 6006
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No6006
                                                                                                  Newark Part No.09J4494
                                                                                                  Product Range6006 Series
                                                                                                  Also Known AsGTIN UPC EAN: 50051138541861 70070709475
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$27.48
                                                                                                  Price for:Pack of 2
                                                                                                  Minimum: 900
                                                                                                  Multiple: 900
                                                                                                  $24,732.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No6006
                                                                                                  Newark Part No.09J4494
                                                                                                  Product Range6006 Series
                                                                                                  Also Known AsGTIN UPC EAN: 50051138541861 70070709475
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Safety CategoryNIOSH
                                                                                                  Protection Class-
                                                                                                  Respirator Type-
                                                                                                  Product Range6006 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 6006 is an olive multi acid gas/organic Vapor Cartridge helps to provide gas and vapor protection in a variety of environments. The cartridge may be used for gas and vapor concentrations up to 10 times the Permissible Exposure Limit (PEL) with half face-pieces or 50 times PEL with quantitatively fit tested full face-pieces. This multi gas and vapor cartridge works with 3M™ half and full face-pieces 6000, 7000 and FF-400 series with bayonet holders. This cartridge utilizes sorbent to filter the gas or vapor molecules. Typically the sorbent is activated carbon. Different chemical treatments may also be added to the surface of the activated carbon to adsorb different types of gases or vapors. When the cartridge reaches its capacity, the gases or vapors start to come through the cartridge. It is suitable for respiratory protection.

                                                                                                  • Low profile
                                                                                                  • Organic vapor/acid gas/ammonia/methylamine/formaldehyde protection

                                                                                                  Applications

                                                                                                  Safety

                                                                                                  Warnings

                                                                                                  Breathing gases and vapors can pose a risk to your health.

                                                                                                  Technical Specifications

                                                                                                  Safety Category

                                                                                                  NIOSH

                                                                                                  Respirator Type

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Protection Class

                                                                                                  -

                                                                                                  Product Range

                                                                                                  6006 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:1A995
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.