New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Site Safety
                                                                                                  4. Fire Safety
                                                                                                  Print Page

                                                                                                  CS-195+3X2-BOX

                                                                                                  Composite Sheet, Fire Protection, 609.6mm x 914.4mm

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M CS-195+3X2-BOX
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoCS-195+3X2-BOX
                                                                                                  Newark Part No.81H7129
                                                                                                  Product RangeCS Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051115072208
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$629.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $629.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoCS-195+3X2-BOX
                                                                                                  Newark Part No.81H7129
                                                                                                  Product RangeCS Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051115072208
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeCS Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  CS-195+3X2-BOX fire barrier CS-195+ composite sheet is a one-part composite system comprised of four components. The heart of the system is an organic/ inorganic, fire-resistive elastomeric sheet. It is bonded on one side to a layer of 28-gauge galvanized steel. The other side is reinforced with hexagonal shaped steel-wire mesh and covered with aluminum foil. It is designed to seal larger penetrations through fire-rated walls and floors. It is also used for shielding cable trays and conduit, HVAC ductwork and vital process equipment from radiant heat, flame spread and smoke. It is lightweight and can be easily installed with common trade tools. Recommended applications are seal penetrations through fire-rated walls and floors, shield conduit, HVAC ductwork, panels, valves and vital heat-sensitive process equipment, protect cable drop-outs, junction boxes and cabinets, intermittent firestop in horizontal and vertical cable tray runs.

                                                                                                  • Multiple applications through penetration firestop, heat shield and firebreak protection
                                                                                                  • Easy to install using common trade tools, lightweight-easy to handle, cut and form to desired shape
                                                                                                  • Easy to fasten, bolt punch or drill through, use self-tapping screws or anchor bolts
                                                                                                  • Thermally conductive, allows unwanted heat build-up to escape
                                                                                                  • Non-flame supporting, UL classified
                                                                                                  • Cost effective, high performance versus installed cost
                                                                                                  • No mixing or damming is clean to install, normal disposal procedures
                                                                                                  • Versatile, can be cut to fit irregular shapes, re-enterable, low odor
                                                                                                  • Hard char material tightly seals penetrations against flame spread, smoke and toxic gases
                                                                                                  • Firestop tested for up to 4hours in accordance with ASTM E 814 (UL 1479)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  CS Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate