Print Page
Image is for illustrative purposes only. Please refer to product description.

2,534 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.970 |
Price for:Each
Minimum: 1
Multiple: 1
$46.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No90891
Newark Part No.11J0926
Technical Datasheet
Kit Contents2-Pcs of 4" Yellow Mounting Rails, 7.6" Red & Green Blocking Bar & 3-Pcs of Alcohol Wipes
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 90891 is a Breaker Blocker Kit perfect for oversized and irregularly shaped switches with our 480 to 600V breaker blocker. Self-adhesive backed rails are permanently installed into electrical panels, simply clean panel surface and adhere, no drilling required. Color-coded blocking bars can be used to indicate if breaker is locked off (red) or on (green).
Applications
Safety
Contents
Two 4" yellow mounting rails (51264), One 7.6" red blocking bar (90892), One 7.6" green blocking bar (90893) and Three alcohol wipes.
Technical Specifications
Kit Contents
2-Pcs of 4" Yellow Mounting Rails, 7.6" Red & Green Blocking Bar & 3-Pcs of Alcohol Wipes
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate