New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Switches & Relays
                                                                                                  3. More Switches & Relays
                                                                                                  Print Page

                                                                                                  VRLS-01

                                                                                                  VIBRATING ROD LEVEL SWITCH. ROHS COMPLIANT: YES

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER VRLS-01
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoVRLS-01
                                                                                                  Newark Part No.82AK8783
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,327.900
                                                                                                  5+$1,261.520
                                                                                                  10+$1,195.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,327.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoVRLS-01
                                                                                                  Newark Part No.82AK8783
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  VRLS-01 is a vibrating rod level switch. It is economical choice in level detection of powders and bulk solids. The VRLS incorporates a piezoelectric crystal that vibrates the rod at its natural frequency, when contact material is present it dampens the vibrations and the switch changes state. Sensitivity is adjustable for detection ranging from large granular material to small powders with low bulk densities. The failsafe mode can be set for failure on high level or failure on low level using a selector switch in the enclosure. Unaffected by the dielectric constant of the sensed material, making it superior to a capacitance level switch for applications where the dielectric constant is too low, where there is more than one material being used in one vessel, and when material moisture content can change. Ideal for applications where the bulk density is too low for a rotating paddle level switch.

                                                                                                  • Probe design allow for self-cleaning, ensuring no build-up/bridging of material & accurate detection
                                                                                                  • No mechanical moving parts with no routine maintenance required
                                                                                                  • Dry powder or bulk materials compatible with wetted materials
                                                                                                  • Temperature limits: ambient: -40 to 140°F (-40 to 60°C), process: -40 to 176°F (-40 to 80°C)
                                                                                                  • Pressure limit of 150psi (10bar)
                                                                                                  • Power requirement of 20-250VAC/VDC, 50/60Hz, power consumption of 15VA
                                                                                                  • Aluminum, painted enclosure
                                                                                                  • IP65 rated
                                                                                                  • SPDT switch, 5A at 250VAC rated
                                                                                                  • 1/2˝ female NPT x 2 conduit connection and 1˝ male NPT conduit connection

                                                                                                  Technical Specifications

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate