New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Automotive Relays
                                                                                                  Print Page

                                                                                                  G8N-1-DC12 SK

                                                                                                  Automotive Relay, 12 VDC, 30 A, SPDT, Through Hole, Solder, G8N Series

                                                                                                  OMRON ELECTRONIC COMPONENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON ELECTRONIC COMPONENTS G8N-1-DC12 SK
                                                                                                  OMRON ELECTRONIC COMPONENTS G8N-1-DC12 SK
                                                                                                  OMRON ELECTRONIC COMPONENTS G8N-1-DC12 SK
                                                                                                  ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoG8N-1-DC12 SK
                                                                                                  Newark Part No.37K5516
                                                                                                  Product RangeG8N Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMRON ELECTRONIC COMPONENTS
                                                                                                  ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoG8N-1-DC12 SK
                                                                                                  Newark Part No.37K5516
                                                                                                  Product RangeG8N Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage12VDC
                                                                                                  Contact Current30A
                                                                                                  Contact ConfigurationSPDT
                                                                                                  Relay MountingThrough Hole
                                                                                                  Relay TerminalsSolder
                                                                                                  Product RangeG8N Series
                                                                                                  Contact Voltage DC Nom16V
                                                                                                  Coil Resistance225ohm
                                                                                                  Contact MaterialSilver Tin Oxide
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The G8N-1 series from Omron are through hole ultra miniature PCB relays used for automobiles. These electromechanical power relays are single pole, standard and high switching capacity relays in compact package. These relays are used in DC motor control for automobile parts and in flasher lamps.

                                                                                                  • SPDT contact configuration
                                                                                                  • Fully automated assembly
                                                                                                  • Fully sealed construction
                                                                                                  • Rated coil voltage of 12VDC
                                                                                                  • Maximum switching current of 30A at 14VDC
                                                                                                  • Rated load of 25A at 14VDC
                                                                                                  • Super slim width of 7.2mm

                                                                                                  Applications

                                                                                                  Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  12VDC

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Relay Terminals

                                                                                                  Solder

                                                                                                  Contact Voltage DC Nom

                                                                                                  16V

                                                                                                  Contact Material

                                                                                                  Silver Tin Oxide

                                                                                                  Contact Current

                                                                                                  30A

                                                                                                  Relay Mounting

                                                                                                  Through Hole

                                                                                                  Product Range

                                                                                                  G8N Series

                                                                                                  Coil Resistance

                                                                                                  225ohm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate