Power Relays:

3 Products Found

Newark offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Relay Type
Contact Voltage VDC
Contact Material
Coil Resistance
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86X1725

RoHS

Date/Lot Code

SCHNEIDER ELECTRIC/LEGACY RELAY
Each
Pricing is unavailable. Please contact customer services.
4PDT
110VDC
6A
792 Series
Socket
-
250V
Quick Connect
Power - General Purpose
28V
Silver Alloy
13.44kohm
CE, CSA, UL
70H0117

RoHS

Each
Pricing is unavailable. Please contact customer services.
DPDT
110VDC
15A
782 Series
-
Non Latching
250V
Plug In
-
28V
Silver Alloy
13.44kohm
-
33M9944

RoHS

Each
Pricing is unavailable. Please contact customer services.
DPDT
110VDC
12A
Zelio RXM Series
Socket
-
250V
Quick Connect
-
28V
Silver Nickel
13.44kohm
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER