Power Relays:

4 Products Found

Newark offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Relay Type
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
10C6198

RoHS

Each
10+
$27.110
25+
$25.340
50+
$22.370
100+
$20.880
250+
$20.200
More Pricing...
Min: 20 / Mult: 20
SPST-NO
6VDC
30A
HE Series
Socket
Non Latching
277V
Quick Connect
Power - General Purpose
30V
Silver Tin Oxide
18.8ohm
42M2372

RoHS

Each
1+
$22.840
5+
$21.630
10+
$19.240
25+
$17.390
50+
$16.380
More Pricing...
Min: 1 / Mult: 1
4PDT
240VAC
5A
MY
Socket
Non Latching
250VAC
Quick Connect
-
30V
Silver Alloy
18.8ohm
72W3943

RoHS

Each
Pricing is unavailable. Please contact customer services.
DPST-NO
6VDC
20A
HE-V Series
Through Hole
Non Latching
-
Solder
Power - General Purpose
400V
Silver Tin Oxide
18.8ohm
09AK4265

RoHS

Date/Lot Code

Each
1+
$50.950
5+
$48.920
10+
$46.870
25+
$45.890
50+
$44.890
More Pricing...
Min: 1 / Mult: 1
DPST-NO
6VDC
25A
HE Series
Flange
Non Latching
277V
Screw
-
-
Silver Tin Oxide
18.8ohm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER