Power Relays:

3 Products Found

Newark offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Relay Type
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95B1618

RoHS

Each
1+
$116.240
5+
$110.590
10+
$107.770
25+
$95.930
50+
$88.020
More Pricing...
Min: 1 / Mult: 1
DPDT
12VDC
5A
MK Series
Socket
Non Latching
220V
Quick Connect
Power - General Purpose
24V
Silver
52ohm
17M1795

RoHS

Each
250+
$42.390
Min: 350 / Mult: 350
DPDT
6VDC
5A
R10 Series
Socket
DC Monostable
120V
-
General Purpose
30V
-
52ohm
45F105

RoHS

Each
250+
$47.600
Min: 350 / Mult: 350
DPDT
6VDC
3A
R10 Series
Quick Connect
DC Monostable
120V
Quick Connect / Solder
-
-
Silver
52ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER