| Quantity | Price |
|---|---|
| 1+ | $608.490 |
| 5+ | $593.280 |
| 10+ | $578.060 |
| 25+ | $547.640 |
Product Information
Product Overview
The D15CR22AB is a 600V freedom Control Relay with DPST-NO, DPST-NC contact. Contact poles on the D15 relay is of the fixed design and are not convertible. The basic four-pole relay will accept a front-mounted contact pole deck or side-mounted contact blocks (one per side). In addition, a side-mounted solid-state timer or a front-mounted pneumatic timer can be added to the relay. Only one front-mounted attachment can be added to the basic relay. The side-mounted contact blocks can be used to provide additional poles in applications where a pneumatic timer is installed on the front of the relay. It can also be used where panel depth is restricted. The relay with DC coil is supplied with a coil clearing NC contact mounted on the side of the relay. The relay base has mounting holes on 35 x 60mm centers, permitting direct replacement of competitive relays.
- State indicator visually shows relay ON or OFF status
- Relay also mounts on 35mm DIN rail as standard
- Terminals are shrouded or finger-proofed to reduce possibility of electrical shock
- 10A Continuous thermal current
Applications
Industrial
Technical Specifications
DPST-NO, DPST-NC
10A
DIN Rail
-
-
-
120VAC
Freedom D15 Series
AC
Screw
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate