Power Relays:

3 Products Found

Newark offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
36K7589

RoHS

Date/Lot Code

Each
1+
$15.960
10+
$13.970
25+
$13.220
50+
$12.470
100+
$11.300
More Pricing...
Min: 1 / Mult: 1
3PDT
115VAC
10A
PT
Through Hole
Non Latching
240V
Solder Lug
-
Silver Nickel
4.845kohm
89C7476

RoHS

Each
1+
$20.900
Min: 1 / Mult: 1
DPDT
24VDC
5A
MY Series
Surface Mount
Non Latching
220V
Solder Lug
24V
Silver
650ohm
89C7540

RoHS

Each
1+
$22.110
5+
$20.990
10+
$19.550
25+
$17.410
50+
$16.040
More Pricing...
Min: 1 / Mult: 1
4PDT
24VDC
3A
MY Series
Surface Mount
Non Latching
220V
Solder Lug
24V
Gold Clad Silver Alloy
650ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER